Reference Only

R11-62-7.50A-R01CV-V

Circuit Breakers .

Manufacturer:

Mfr Part:
R11-62-7.50A-R01CV-V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesSnapak
ProductThermal Circuit Breakers
TypeThermal
Current Rating7.5 A
Number of Poles1 Pole
Actuator TypeRocker
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleQuick Connect
TradenameAIRPAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.04$69.12
$21.66$108.30
$21.00$525.00
$19.94$997.00
$19.09$1,909.00
$18.43$4,607.50
$16.90$8,450.00
Need more?