Reference Only

PMP6050W

Solid State Relays - SSRs 50A 420-600VAC Elevator Screw.

Manufacturer:

Mfr Part:
PMP6050W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeSSR
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating420 VAC to 600 VAC
Control Voltage Range0 VDC to 5 VDC, 0 VDC to 10 VDC
Input Current4 mA to 20 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesPMP
Termination StyleScrew
PackagingEach
Pd - Power Dissipation58 W
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?