Reference Only

PM6760D55RPH

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
PM6760D55RPH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StylePanel Mount
Load Current Rating55 A
Load Voltage Rating600 VAC
Relay Contact Form1 Form A (SPST-NO)
Input Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesPM67
PackagingBulk
Contact Termination4 VDC to 32 VDC
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleQuick Connect
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$242.91$1,214.55
$231.35$2,313.50
$220.83$11,041.50
Need more?