Reference Only

PM2260D95V

Solid State Relays - SSRs 95A 4-32VDC 600VAC .5-3HP kW Scrw Term.

Manufacturer:

Mfr Part:
PM2260D95V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating95 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 32 VDC
Input Current7 mA to 15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
SeriesPM22
Length91.9 mm
Width22.5 mm
Height47.5 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.35$1,333.50
$129.34$6,467.00
Need more?