Reference Only

P993-5B

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
P993-5B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure+/- 5 in H2O
Pressure TypeDifferential
Accuracy2 %
Output TypeAmplified
Port Size3/16 in Barb
Mounting StylePanel Mount
Output Voltage4 V
Operating Supply Voltage5 V
Burst Pressure1.5 psi
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Operating Supply Current4 mA
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Proof Pressure1 psi
SeriesP993
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?