Reference Only

P1A-Generic

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
P1A-Generic

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Output TypeMilliamp
IP RatingIP65, IP67
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesP1A
SubcategorySensors
Part # AliasesP1A-57A-3-A-11-C-D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?