Reference Only

ODC5F

I/O Modules I/O MODULE 0.6in.

Manufacturer:

Mfr Part:
ODC5F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Input Current18 mA
Output Voltage3 V to 60 V
Output Current3 A
Case ColorRed
Output TypeDC
Termination StylePlug-In
Housing ColorRed
PackagingEach
Product TypeI/O Modules
SeriesStandard
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$57.78$1,444.50
$56.22$2,811.00
$55.27$5,527.00
Need more?