Reference Only

MS3106F16-1S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3106F16-1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
ProductConnectors
Shell Size16
Shell StyleStraight
Termination StyleSolder Cup
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Wire Gauge16 AWG
Part # AliasesMS3106F16S-1S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?