Reference Only

MCBC4890BL

Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In.

Manufacturer:

Mfr Part:
MCBC4890BL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductBurst Fire Controller Relays
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating90 A
Load Voltage Rating330 VAC to 530 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range8 VDC to 32 VDC
Input Current28 mA to 30 mA
SeriesMCBC
Termination StyleScrew
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.07$740.35
$141.02$1,410.20
$134.61$6,730.50
Need more?
Contact Us