Reference Only

MCBC1290EL

Solid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl.

Manufacturer:

Mfr Part:
MCBC1290EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductBurst-Fire Controllers
Load Current Rating90 A
Load Voltage Rating48 VAC to 140 VAC
Control Voltage Range8 VDC to 32 VDC
Input Current28 mA to 30 mA
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.77$668.85
$127.40$1,274.00
$121.61$6,080.50
$118.04$11,804.00
Need more?
Contact Us