Reference Only

M9445/046

Encoders .

Manufacturer:

Mfr Part:
M9445/046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesDSU9
ProductTools & Accessories
PackagingBulk
Accessory TypeTether Arm Kit
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
SubcategoryEncoders
TradenameSIL3 PLe
Part # AliasesM9445/046 TETHER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543908885
TARIC9031900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?