Reference Only
M9105/K10
Hall Effect / Magnetic Sensors - Industrial .
Datasheet
M9105/K10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Female Magnet Support | |
| Packaging | Bulk | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | M9105 | |
| Subcategory | Sensors | |
| Part # Aliases | MAGNET MOUNTING SYSTEM FOR 10 MM SHAFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8505111099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.23 | $47.23 |
Need more?