Reference Only

M55629/5-394L

Circuit Breakers .

Manufacturer:

Mfr Part:
M55629/5-394L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeMagnetic
Current Rating25 A
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorToggle
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,058.18$3,174.54
$1,057.45$5,287.25
$1,007.40$10,074.00
Need more?
Contact Us