Reference Only

M55629/5-048

Circuit Breakers .

Manufacturer:

Mfr Part:
M55629/5-048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesM55629
ProductCircuit Breakers
Current Rating5 A
Voltage Rating AC240 VAC
Number of Poles3 Pole
Actuator TypeHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height37.34 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleStud
TradenameAIRPAX
Width58.04 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$730.50$3,652.50
Need more?
Contact Us