Reference Only

M55629/1-381

Circuit Breakers

Manufacturer:

Mfr Part:
M55629/1-381

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesM55629
ProductCircuit Breakers
Current Rating15 A
Voltage Rating AC240 VAC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height19.81 mm
Length69.19 mm
SubcategoryCircuit Breakers
Termination StyleStud
TradenameAIRPAX
Width64.26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?