Reference Only

M5060TB1200

Diode Modules 60A 1200V 3PH BRDG MODULE POWER.

Manufacturer:

Mfr Part:
M5060TB1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseM50
Vr - Reverse Voltage1.2 kV
ConfigurationSeries Connection - 2 Diodes
Vf - Forward Voltage1.35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesM50 Diode
PackagingEach
Output Current60 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.08$960.80
Need more?