Reference Only

M254042

Obsolete
Discrete Semiconductor Modules 40A 600V AC SWITCH POWER MODULE

Manufacturer:

Mfr Part:
M254042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vr - Reverse Voltage240 V
Mounting StyleScrew Mount
Package / CaseM25
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesM25
PackagingEach
ConfigurationCommon Anode 2 SCRs
Gate Trigger Current - Igt50 mA
Holding Current Ih Max75 mA
Output Current40 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?