Reference Only

M2535SB1200

Diode Modules 35A 1200V BRIDGE MODULE POWER.

Manufacturer:

Mfr Part:
M2535SB1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseM25
Vr - Reverse Voltage1.2 kV
Configuration1-Phase Bridge
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesM25
PackagingEach
Gate Trigger Current - Igt50 mA
Output Current35 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$80.56$1,208.40
$80.55$4,833.00
Need more?