Reference Only

M-ODC5ML

Obsolete
I/O Modules DC OUTPUT MODULES

Manufacturer:

Mfr Part:
M-ODC5ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Output Voltage1 V to 50 V
Output Current5 A
PackagingEach
Product TypeI/O Modules
SeriesM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?