Reference Only

M-ODC24

I/O Modules M Series (0.4") I/O Module.

Manufacturer:

Mfr Part:
M-ODC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductDigital Output Modules
Input Voltage24 V
Input Current13 mA
Output Voltage5 V to 48 V
Output Current13 mA
Case ColorRed
Output TypeDC
Termination StylePlug-In
PackagingEach
Product TypeI/O Modules
SeriesM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.12$1,503.00
$57.39$2,869.50
$55.71$5,571.00
Need more?