Reference Only

M-OAC5AH

I/O Modules I/O Module.

Manufacturer:

Mfr Part:
M-OAC5AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Output Voltage24 VAC to 280 VAC
Output Current5 A
PackagingBulk
Product TypeI/O Modules
SeriesM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.61$1,240.25
$49.60$2,480.00
Need more?