Reference Only

LVD75C40H

Solid State Relays - SSRs 48V/40A 12.5/12.0V Ctrl LVD W/Pad.

Manufacturer:

Mfr Part:
LVD75C40H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relay Controllers
TypeSSR
Mounting StylePanel Mount
Load Current Rating40 A
Load Voltage Rating3 VDC to 75 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range12 VDC to 12.5 VDC
Input Current12 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesLVD
Length58.4 mm
Width45.7 mm
Height22.9 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?