Reference Only

LVD75A100

Solid State Relays - SSRs 48V 100A 11.5/11.0V Ctrl LVD.

Manufacturer:

Mfr Part:
LVD75A100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relay Controllers
TypeSSR
Mounting StylePanel Mount
Load Current Rating100 A
Load Voltage Rating3 VDC to 75 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range11 VDC to 11.5 VDC
Input Current12 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesLVD
Length58.4 mm
Width45.7 mm
Height22.9 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.02$1,040.10
$201.50$2,015.00
Need more?