Reference Only

LND2450H

Solid State Relays - SSRs 50A 280VAC Thrml Pad DC In Panel Mnt IP00.

Manufacturer:

Mfr Part:
LND2450H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range4.8 VDC to 32 VDC
Input Current16 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesLN
Termination StyleScrew
PackagingBulk
Pd - Power Dissipation62.5 W
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?