Reference Only

LLF78Y100RN

Level Sensors .

Manufacturer:

Mfr Part:
LLF78Y100RN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodM12 Plug
Current Rating600 mA
Description/FunctionCompact external fitting, low level, low specific gravity float switch
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Mounting StylePanel
MountingPanel Mount
Operating Supply Voltage120 V
Product TypeLiquid Level Sensors
SeriesLLF70
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.22$181.10
$34.53$345.30
$32.98$1,649.00
$32.01$3,201.00
Need more?