Reference Only

LLF76YNP

Level Sensors .

Manufacturer:

Mfr Part:
LLF76YNP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodM12 Plug
Current Rating600 mA
Description/FunctionCompact external fitting, low level, low specific gravity float switch
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 10 C
Mounting StylePanel
Operating Supply Voltage120 V
Product TypeLiquid Level Sensors
SeriesLLF70
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.68$193.40
$36.87$368.70
$35.18$1,759.00
$34.15$3,415.00
Need more?