Reference Only

L612F

SCR Modules Power Module MODULE SCR/DIODE.

Manufacturer:

Mfr Part:
L612F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySCR Modules
SeriesL
On-State Voltage1.6 V
Gate Trigger Current - Igt80 mA
Mounting StyleScrew Mount
TechnologySi
PackagingEach
Circuit TypeSCR
Current Rating42.5 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.51$1,465.10
$139.84$6,992.00
Need more?