Reference Only

L542

SCR Modules 600VP 240VAC SCR DIODE MOD.

Manufacturer:

Mfr Part:
L542

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySCR Modules
SeriesL
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingEach
Current Rating25 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?