Reference Only

L313

Obsolete
SCR Modules Power Module MODULE SCR/DIODE

Manufacturer:

Mfr Part:
L313

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySCR Modules
SeriesL
On-State Voltage2.2 V
Gate Trigger Current - Igt60 mA
Mounting StyleScrew Mount
TechnologySi
PackagingEach
Circuit TypeSCR
Current Rating15 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?