Reference Only
IWVT-00
Obsolete
Multiple Function Sensor Modules
Datasheet
IWVT-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Wireless Transmitter Sensors | |
| Type | Industrial Wireless Transmitter | |
| Interface Type | RS-232/485, USB | |
| Operating Supply Voltage | 0 VDC to 10 VDC | |
| Maximum Operating Temperature | + 50 C | |
| Application | Analog Sensor | |
| Description/Function | 2.4 GHz using ISM Bands | |
| Dimensions | 107 mm x 72 mm | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Board Mount | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Modules | |
| Series | IWVT | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?