Reference Only
IWTXT-00
Obsolete
Multiple Function Sensor Modules
Datasheet
IWTXT-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Wireless Transmitter Sensors | |
| Type | Wireless Transmitter With Tx Supply | |
| Interface Type | RS-232/485, USB | |
| Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | + 55 C | |
| Description/Function | 2.4 GHz using ISM Bands | |
| Dimensions | 160 mm x 72 mm | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Wall Mount | |
| Operating Supply Current | 4 mA to 20 mA | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Modules | |
| Series | IWTXT | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?