Reference Only
IWR-USB
Obsolete
Gateways
Datasheet
IWR-USB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Gateways | |
| Product | Wireless to USB Gateways | |
| Frequency | 2.4 GHz | |
| Number of Ports | 1 Port | |
| Interface Type | USB | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 107 mm x 72 mmm | |
| Packaging | Bulk | |
| Operating Supply Current | 40 mA | |
| Product Type | Gateways | |
| Series | IWR-USB | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?