Reference Only

IWCTT-050

Obsolete
Multiple Function Sensor Modules

Manufacturer:

Mfr Part:
IWCTT-050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMultiple Function Sensor Modules
ProductWireless Transmitter Sensors
TypeIndustrial Wireless Current Transformer Transmitter
Interface TypeRS-232/485, USB
Operating Supply Voltage50 mV
Maximum Operating Temperature+ 50 C
ApplicationRotating Machinery
Description/Function2.4 GHz using ISM Bands
Dimensions107 mm x 72 mm
Minimum Operating Temperature- 20 C
Mounting StyleBoard Mount
PackagingBulk
Product TypeMultiple Function Sensor Modules
SeriesIWCTT
SubcategorySensor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?