Reference Only
IOT Gateway
Obsolete
Gateways
Datasheet
IOT Gateway DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Gateways | |
| Product | IoT Gateways | |
| Series | IOT Gateway | |
| Packaging | Bulk | |
| Dimensions | 182 mm x 125 mmm | |
| Frequency | 2.4 GHz | |
| Interface Type | I2C, SPI | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Ports | 3 Port | |
| Operating Supply Current | 4 mA to 20 mA | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?