Reference Only

HSP-8

Thermal Interface Products .

Manufacturer:

Mfr Part:
HSP-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Thermal Conductivity1 W/m-K
ColorPink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length60.45 mm
Width39.86 mm
Thickness0.127 mm
Tensile Strength20 psi
Flammability RatingUL 94 V-0
SeriesPM67
PackagingBulk
Designed forPM67 Panel Mount SSRs
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8547900010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.75$168.75
$6.45$322.50
$6.26$626.00
Need more?