HS351DR-HD6025 Crydom

HS351DR-HD6025

Obsolete
Heat Sinks 20A/660V DC Input ZC SSR Mounted Heatsink

Manufacturer:

Mfr Part:
HS351DR-HD6025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryHeat Sinks
ProductHeat Sink Assemblies
Designed forSolid State Relay - SSR
Mounting StyleDIN Rail
Heatsink MaterialAluminum
Fin StyleVertical Fin
Thermal Resistance3.5 C/W
Length97.8 mm
Width45 mm
Height45 mm
TypeSSR Relay/Heatsink Assembly
ColorBlack
Product TypeHeat Sinks
SeriesHS351DR
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?