HS301DR-HD6025 Crydom

HS301DR-HD6025

Solid State Relays - SSRs 24A/660V DC Input ZC SSR Mounted Heatsink.

Manufacturer:

Mfr Part:
HS301DR-HD6025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relay, Heat Sink Assemblies
Mounting StyleDIN Rail Mount
SeriesHS301DR
Length97 mm
Width45 mm
Height40 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?