
HS271DR-D2425
Obsolete
Heat Sinks 25A/240V DC Input ZC SSR Mounted Heatsink
Datasheet
HS271DR-D2425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Assemblies | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | DIN Rail | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Thermal Resistance | 2.7 C/W | |
| Length | 97.8 mm | |
| Width | 45 mm | |
| Height | 75 mm | |
| Type | SSR Relay/Heatsink Assembly | |
| Product Type | Heat Sinks | |
| Series | HS271DR | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?