Reference Only

HS201DR-10PCV2450

Heat Sinks .

Manufacturer:

Mfr Part:
HS201DR-10PCV2450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryHeat Sinks
ProductHeat Sink Assemblies
Designed forSolid State Relay - SSR
Mounting StyleDIN Rail
Heatsink MaterialAluminum
Fin StyleExtruded Axial Fin
Thermal Resistance2 C/W
Length81 mm
Width45 mm
Height80 mm
TypeSSR Relay/Heatsink Assembly
ColorBlack
PackagingEach
Product TypeHeat Sinks
SeriesHS201
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$266.18$1,330.90
$259.74$2,597.40
Need more?