
HS151DR-HD6050
Solid State Relays - SSRs 40A/660V DC Input ZC SSR Mounted Heatsink.
Datasheet
HS151DR-HD6050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relay, Heat Sink Assemblies | |
| Mounting Style | DIN Rail Mount | |
| Series | HS151DR | |
| Length | 97 mm | |
| Width | 81 mm | |
| Height | 100 mm | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?