Reference Only

HS151DR-D2450

Solid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsin.

Manufacturer:

Mfr Part:
HS151DR-D2450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductHeat Sink Assemblies
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating40 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 32 VDC
Input Current7 mA to 12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesHS151DR
Length3.19 in
Width1.77 in
Height4.91 in
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.29$1,332.90
$127.23$6,361.50
Need more?