Reference Only
HS151DR-CC2450W3U
Solid State Relays - SSRs SSR / HS Assy; Rated 20A Per Leg.
Datasheet
HS151DR-CC2450W3U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Heatsink Assemblies | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 40 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 7 mA to 12 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | HS151DR | |
| Length | 3.19 in | |
| Width | 1.77 in | |
| Height | 4.91 in | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?