Reference Only

HS151DR-CC2425W3U

Solid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsink.

Manufacturer:

Mfr Part:
HS151DR-CC2425W3U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Length97 mm
Width81 mm
Height100 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.15$1,071.50
$104.02$5,201.00
$102.07$10,207.00
Need more?
Contact Us