Reference Only

HS122DR-CC2450W3U

Heat Sinks 45A/240V DC Input ZC SSR Mounted Heatsin.

Manufacturer:

Mfr Part:
HS122DR-CC2450W3U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryHeat Sinks
ProductHeat Sink Assemblies
Designed forSolid State Relay - SSR
Mounting StyleDIN Rail
Heatsink MaterialAluminum
Fin StyleVertical Fin
Length90 mm
Width81 mm
Height80 mm
TypeSSR Relay/Heatsink Assembly
ColorBlack
PackagingEach
Product TypeHeat Sinks
SeriesHS122DR
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?