Reference Only
HS122
Heat Sinks 1.2 C/W PM Heat Sink 1 2 SSR's.
Datasheet
HS122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | Panel | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Thermal Resistance | 1.2 C/W | |
| Length | 90 mm | |
| Width | 81 mm | |
| Height | 80 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.28 | $582.80 | |
| $55.64 | $2,782.00 | |
| $54.00 | $5,400.00 |
Need more?