Reference Only

HS053-D53TP50D

Solid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink.

Manufacturer:

Mfr Part:
HS053-D53TP50D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductHeatsink Assemblies
TypeSSR
Mounting StylePanel Mount
Load Current Rating82.5 A
Load Voltage Rating48 VAC to 530 VAC
Relay Contact Form3 Form A (3PST-NO)
Control Voltage Range4 VDC to 32 VDC
Input Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Series53TP
Length152.4 mm
Width152.4 mm
Height88.9 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$406.91$2,034.55
$406.90$4,069.00
Need more?