Reference Only

HS053-D24125

Solid State Relays - SSRs 82.5A/240V DC Input SSR Mounted Heatsink.

Manufacturer:

Mfr Part:
HS053-D24125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relay, Heat Sink Assemblies
Mounting StylePanel Mount
Load Current Rating82.5 A
Load Voltage Rating24 VAC to 280 VAC
Control Voltage Range4 VDC to 32 VDC
Input Current3.4 mA
Series9 - HS
Length152.4 mm
Width152.4 mm
Height88.9 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$339.03$1,695.15
$322.88$3,228.80
Need more?