Reference Only
HK2
Relay Sockets & Hardware DIN Rail Bracket Mounting Hdware Kit.
Datasheet
HK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Bracket | |
| Associated Relay Series | HS351, HS301, HS271, HS201, HS172, HS151, HS122 | |
| Termination Style | Screw | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | HK | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $82.00 | |
| $1.58 | $158.00 |
Need more?