Reference Only

HDC100D120H

Solid State Relays - SSRs PM SSR 72VDC/120A 4-32VDC w/pad.

Manufacturer:

Mfr Part:
HDC100D120H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating120 A
Load Voltage Rating7 VDC to 72 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range4.5 VDC to 32 VDC
Input Current23 mA to 45 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesHDC
Length103.99 mm
Width73.5 mm
Height43.1 mm
Termination StyleQuick Connect
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # Aliases558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$253.79$1,268.95
$241.70$2,417.00
$230.71$11,535.50
Need more?