Reference Only

HD6050K

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
HD6050K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current7 mA to 12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesHD60
Length57.3 mm
Width44.5 mm
Height26.4 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$81.11$1,622.20
$81.10$4,866.00
Need more?